Siemens Digital DIN Rail Time Switch 24V ac/dc
- RS Stock No.:
- 834-7530
- Distrelec Article No.:
- 301-24-861
- Mfr. Part No.:
- 7LF4521-2
- Brand:
- Siemens
Subtotal (1 unit)*
$587.85
(exc. GST)
$646.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.85 |
*price indicative
- RS Stock No.:
- 834-7530
- Distrelec Article No.:
- 301-24-861
- Mfr. Part No.:
- 7LF4521-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours, Seconds, Minutes | |
| Segment Length | 24h | |
| Contact Configuration | SPDT | |
| Memory Spaces | 56 | |
| Maximum Supply Voltage | 24V ac/dc | |
| Standards/Approvals | RoHS, CE, VDE, EAC | |
| Depth | 70mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours, Seconds, Minutes | ||
Segment Length 24h | ||
Contact Configuration SPDT | ||
Memory Spaces 56 | ||
Maximum Supply Voltage 24V ac/dc | ||
Standards/Approvals RoHS, CE, VDE, EAC | ||
Depth 70mm | ||
Height 83mm | ||
- COO (Country of Origin):
- DE
SENTRON 7LF45 - Profi Digital Time Switches
Digital Time Switches 7LF4 series with text-assisted programming directly on the device.
PROFI digital time switches
Weekly program
With text-assisted programming concept, in 15 languages
Vacation program
Random program
Operating hours counter, counting range: 65535 h
Synchronization 50/60 Hz
Cycle function
Expert mode
Automatic daylight-saving adjustment
1 channel version with 56 programs
2 channels version with 56 programs (28 per channel) and channel changeover function
Simple program creation by means of PC using the software included with the 7LF4941-0 USB adapter (stock-no. 834-7540)
Additional data key (stock-no. 834-7559)
Related links
- Siemens Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 24 V ac/dc
- Finder Digital 12 Time Switch, 1-Channel 24 V ac/dc
- RS PRO Digital DIN Rail Time Switch 6LL003-08 DIN Rail Time Switch, 1-Channel 240 V ac
- Legrand Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Muller Digital Switch DIN Rail Time Switch, 1-Channel 230 V ac
- RS PRO Digital 896-6888 DIN Rail Time Switch, 1-Channel 240 V ac
