HPM Analogue Time Switch 240V
- RS Stock No.:
- 273-1199
- Mfr. Part No.:
- D818DP
- Brand:
- HPM
Subtotal (1 unit)*
$44.77
(exc. GST)
$49.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.77 |
*price indicative
- RS Stock No.:
- 273-1199
- Mfr. Part No.:
- D818DP
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Units Measured | Minutes, Hours | |
| Segment Length | 15min | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Units Measured Minutes, Hours | ||
Segment Length 15min | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HPM heavy duty analogue timer is ideal for use with pool and spa motors, fans and air conditioners, this 24hr heavy duty timer allows to set and forget appliances.
Easy set push tab operation
15 minute increment programming options
Related links
- HPM Time Switch 240 V
- Theben Digital TR609 Top DIN Rail Time Switch, 1-Channel 240 V ac
- Theben Digital TOP2 Time Switch, 1-Channel 240 V ac
- RS PRO Digital 896-6888 DIN Rail Time Switch, 1-Channel 240 V ac
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
- HPM Timer Switch 230 V ac
- ATC Digital 655 Timer Switch 240 V ac
- HPM Filter Fan 240 V ac
