Theben Digital TOP3 Time Switch, 4-Channel 230V ac

Subtotal (1 unit)*

$666.73

(exc. GST)

$733.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$666.73

*price indicative

RS Stock No.:
597-182
Mfr. Part No.:
TR 644 TOP3 BLE RC
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

Time Switch

Sub Type

Digital

Number of Channels

4

Units Measured

Minutes, Seconds

Terminal Type

Terminal Block

Contact Configuration

CO

Maximum Supply Voltage

230V ac

Battery Life

10year

Series

TOP3

Standards/Approvals

EN 60730-1

Height

128.2mm

Depth

69.2mm

Model Number

TR644 TOP3 BLE RC

COO (Country of Origin):
DE
The Theben BLE RC is a digital time switch designed for DIN rail installation. It features a yearly and astronomical time program, allowing automatic calculation of sunrise and sunset times throughout the year. The device includes Bluetooth connectivity, enabling app-based programming for enhanced convenience. It supports four independent switching channels and four external inputs, making it suitable for various automation and control applications.

Count-down timer

Program simulation on clock display

Switching preselection

Display back light

PIN coding

  • RS Stock No. 2229462
  • Mfr. Part No. SC 98.40 PRO4 110-230V 50-60HZ
Each
$902.24
  • RS Stock No. 0597181
  • Mfr. Part No. TR 642 TOP3 BLE RC
Each
$589.50
  • RS Stock No. 2229460
  • Mfr. Part No. SC 88.40 PRO4 110-230V 50-60HZ
Each
$751.34
  • RS Stock No. 0427658
  • Mfr. Part No. LG5925.48/900/61 DC24V
Each
$567.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy