Theben Digital LUNA Twilight Switch 230V ac

Subtotal (1 unit)*

$451.36

(exc. GST)

$496.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.36

*price indicative

RS Stock No.:
201-7946
Mfr. Part No.:
LUNA 111 top3 EL
Brand:
Theben
Find similar products by selecting one or more attributes.
Select all

Brand

Theben

Product Type

Twilight Switch

Sub Type

Digital

Number of Channels

1

Units Measured

Hours

Terminal Type

DuoFix Spring

Contact Configuration

SPDT

Maximum Supply Voltage

230V ac

Standards/Approvals

No

Series

LUNA

COO (Country of Origin):
DE
The Theben LUNA 111 top3 is a single channel and single input digital, DIN rail, time and light control twilight switch or light controller. The external light sensor included in the scope of supply. The input is external and the light can be programmed by application. The switching brightness is digitally adjustable.

Zero cross-switching for relay-saving switching and high lamp loads

Up to 4 number of sensors can be attached

Up to 10 number of devices can be connected to a digital sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy