Infineon T1190N16TOFVTXPSA1, Thyristor 1.6 kV, 1.19 kA 250 mA 25.5 kA 2.05 V
- RS Stock No.:
- 839-1395
- Mfr. Part No.:
- T1190N16TOFVTXPSA1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$420.84
(exc. GST)
$462.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $420.84 |
| 10 - 49 | $418.81 |
| 50 + | $411.79 |
*price indicative
- RS Stock No.:
- 839-1395
- Mfr. Part No.:
- T1190N16TOFVTXPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 1.19kA | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | BG-T7526K | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 25.5kA | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 5 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | T1190N | |
| Repetitive Peak Off-State Current | 150mA | |
| Peak On-State Voltage | 2.05V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 1.19kA | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type BG-T7526K | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 25.5kA | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 5 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 500mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series T1190N | ||
Repetitive Peak Off-State Current 150mA | ||
Peak On-State Voltage 2.05V | ||
Automotive Standard No | ||
Phase Control Capsule Thyristors, Infineon
The Infineon capsule range of Phase Control Thyristors (PCT) come assembled in a sealed ceramic press-pack disc housings that offer protection in high humidity environments. They are electrically triggered and are rated up to 1600V. The ceramic disc diameters range from 42mm, 48mm and 58mm with heights of either 14mm or 26mm.
Electrical trigger
Compact size
Thyristors - Infineon
The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.
Related links
- Infineon T560N16TOFXPSA1 559 A 200 mA 8 kA 1.92 V
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Vishay 350 A 150 mA 5.23 kA 1.96 V
- Semikron Danfoss SKT 551/16 E 391 A 250 mA 9 kA 1.65 V
- Infineon T1900N16TOFVTXPSA1 1810 A 250 mA 30.7 kA 1.1 V
- Infineon T3800N16TOFVTXPSA1 3800 A 250 mA 53 kA 1.28 V
- IXYS MCO150-16io1 158 A 200 mA 2.16 kA 1.89 V
- Infineon T2600N16TOFVTXPSA1 2610 A 250 mA 36 kA 1.7 V
