Infineon T3800N16TOFVTXPSA1, Thyristor 1.6 kV, 3.8 kA 250 mA 53 kA 1.28 V
- RS Stock No.:
- 232-6789
- Mfr. Part No.:
- T3800N16TOFVTXPSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6789
- Mfr. Part No.:
- T3800N16TOFVTXPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 3.8kA | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 53kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Series | T3800N | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.28V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 3.8kA | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 53kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Series T3800N | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.28V | ||
Automotive Standard No | ||
The Infineon's Phase Control Thyristor 1600 V, 3800 A with 111 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T3800N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.
High surge current capability
High DC blocking stability
Industrial standard package
Related links
- Infineon 3800 A 250 mA 53 kA 1.28 V
- Infineon 3800 A 250 mA 53 kA 1.28 V
- Infineon T3800N18TOFVTXPSA1 3800 A 250 mA 53 kA 1.28 V
- Infineon T560N16TOFXPSA1 559 A 200 mA 8 kA 1.92 V
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Vishay 350 A 150 mA 5.23 kA 1.96 V
- Semikron Danfoss SKT 551/16 E 391 A 250 mA 9 kA 1.65 V
- Infineon T1190N16TOFVTXPSA1 1190 A 250 mA 25.5 kA 2.05 V
