Infineon T560N16TOFXPSA1, Thyristor 1.6 kV, 559 A 200 mA 8 kA 1.92 V

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$181.76

(exc. GST)

$199.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$181.76-
10 +$180.88-

*price indicative

RS Stock No.:
839-1373
Mfr. Part No.:
T560N16TOFXPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

559A

Product Type

Thyristor

Thyristor Type

PCT

Package Type

BG-T4814K0

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

8kA

Mount Type

Stud Mount

Maximum Gate Trigger Current Igt

200mA

Pin Count

5

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

300mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

T560N

Automotive Standard

No

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

1.92V

Phase Control Capsule Thyristors, Infineon


The Infineon capsule range of Phase Control Thyristors (PCT) come assembled in a sealed ceramic press-pack disc housings that offer protection in high humidity environments. They are electrically triggered and are rated up to 1600V. The ceramic disc diameters range from 42mm, 48mm and 58mm with heights of either 14mm or 26mm.

Electrical trigger

Compact size

Thyristors - Infineon


The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy