Infineon T2600N16TOFVTXPSA1, Thyristor 1.6 kV, 2.61 kA 250 mA 36 kA 1.7 V
- RS Stock No.:
- 232-6784
- Mfr. Part No.:
- T2600N16TOFVTXPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $47.88
View bulk pricing optionsSubtotal (1 unit)*
$1,198.12
(exc. GST)
$1,317.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $1,198.12 | - |
| 2 - 3 | $1,174.18 | $47.88 |
| 4 - 5 | $1,150.71 | $189.64 |
| 6 - 7 | $1,127.68 | $422.64 |
| 8 + | $1,105.13 | $743.92 |
*price indicative
- RS Stock No.:
- 232-6784
- Mfr. Part No.:
- T2600N16TOFVTXPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 2.61kA | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 36kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 300mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Series | T2600N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 2.61kA | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 36kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 300mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Series T2600N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
The Infineon's Phase Control Thyristor 1600 V, 2610 A with 100 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T2600N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.
High surge current capability
High DC blocking stability
Industrial standard package
Related links
- Infineon 2610 A 250 mA 36 kA 1.7 V
- Infineon 2610 A 250 mA 36 kA 1.7 V
- Infineon T2600N18TOFVTXPSA1 2610 A 250 mA 36 kA 1.7 V
- Vishay VS-VSKT56/16 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Semikron Danfoss SKT 551/16 E 391 A 250 mA 9 kA 1.65 V
- Infineon T1190N16TOFVTXPSA1 1190 A 250 mA 25.5 kA 2.05 V
- Infineon T1900N16TOFVTXPSA1 1810 A 250 mA 30.7 kA 1.1 V
