Infineon T1900N16TOFVTXPSA1, Thyristor 1.6 kV, 1.81 kA 250 mA 30.7 kA 1.1 V
- RS Stock No.:
- 232-6780
- Mfr. Part No.:
- T1900N16TOFVTXPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$645.85
(exc. GST)
$710.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $645.85 | - |
| 4 - 7 | $632.93 | 2% |
| 8 - 11 | $620.28 | 3% |
| 12 - 15 | $607.84 | 5% |
| 16 + | $595.69 | 7% |
*price indicative
- RS Stock No.:
- 232-6780
- Mfr. Part No.:
- T1900N16TOFVTXPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 1.81kA | |
| Product Type | Thyristor | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 30.7kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Series | T1900N | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 1.81kA | ||
Product Type Thyristor | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 30.7kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 500mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Series T1900N | ||
Automotive Standard No | ||
Peak On-State Voltage 1.1V | ||
The Infineon's Phase Control Thyristor 1600 V, 1810 A with 75 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T1900N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.
High surge current capability
High DC blocking stability
Industrial standard package
Related links
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Infineon T1900N18TOFVTXPSA1 1810 A 250 mA 30.7 kA 1.1 V
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Infineon T560N16TOFXPSA1 559 A 200 mA 8 kA 1.92 V
- Vishay 350 A 150 mA 5.23 kA 1.96 V
- Semikron Danfoss SKT 551/16 E 391 A 250 mA 9 kA 1.65 V
- Infineon T1190N16TOFVTXPSA1 1190 A 250 mA 25.5 kA 2.05 V
- Infineon T3800N16TOFVTXPSA1 3800 A 250 mA 53 kA 1.28 V
