IXYS MCO50-16IO1, Thyristor Module 1.6 kV 800 A, 54 A 80 mA 1.3 V SOT-227B 4-Pin
- RS Stock No.:
- 168-4510
- Mfr. Part No.:
- MCO50-16IO1
- Brand:
- IXYS
This image is representative of the product range
Add 50 more to save $213.50
View bulk pricing optionsSubtotal (1 box of 10 units)*
$427.00
(exc. GST)
$469.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 130 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $42.70 | $427.00 | - |
| 50 + | $38.43 | $384.30 | $213.50 |
*price indicative
- RS Stock No.:
- 168-4510
- Mfr. Part No.:
- MCO50-16IO1
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 54A | |
| Package Type | SOT-227B | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 800A | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 1.4V | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 38.2mm | |
| Width | 25.07mm | |
| Height | 9.6mm | |
| Peak On-State Voltage | 1.3V | |
| Repetitive Peak Off-State Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 54A | ||
Package Type SOT-227B | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 800A | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 1.4V | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 38.2mm | ||
Width 25.07mm | ||
Height 9.6mm | ||
Peak On-State Voltage 1.3V | ||
Repetitive Peak Off-State Current 3mA | ||
Automotive Standard No | ||
MCO Series Thyristor Module, IXYS
Thyristors - IXYS
Approvals
- RS Stock No. 0198251
- Mfr. Part No. MCO50-16IO1
- RS Stock No. 0198251P
- Mfr. Part No. MCO50-16IO1
- RS Stock No. 1358227
- Mfr. Part No. MMO62-12io6
- RS Stock No. 1358230
- Mfr. Part No. MMO74-16io6
Related links
- IXYS MCO50-16IO1 54 A 80 mA 1.3 V SOT-227B 4-Pin
- IXYS 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS MCO100-16IO1 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS 40 A 150 mA SOT-227B 4-Pin
- IXYS MMO74-16io6 40 A 150 mA SOT-227B 4-Pin
- IXYS 216 A 150 mA 1.2 V 5-Pin
- IXYS 320 A 150 mA 1.32 V 5-Pin
- IXYS 190 A 150 mA 1.25 V 5-Pin








