IXYS MCO100-16IO1, Thyristor Module 1.6 kV 1.5 kA, 99 A 100 mA 1.35 V SOT-227B 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$61.49

(exc. GST)

$67.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$61.49-
3 - 4$60.681%
5 +$59.513%

*price indicative

Packaging Options:
RS Stock No.:
198-267
Distrelec Article No.:
302-53-485
Mfr. Part No.:
MCO100-16IO1
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

99A

Product Type

Thyristor Module

Package Type

SOT-227B

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

1.5kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

100mA

Pin Count

4

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Holding Current Ih

200mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

38.2mm

Height

9.6mm

Width

25.07mm

Peak On-State Voltage

1.35V

Repetitive Peak Off-State Current

10mA

Automotive Standard

No

MCO Series Thyristor Module, IXYS


High power thyristor modules

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy