IXYS MCO50-16IO1, Thyristor Module 1.6 kV 800 A, 54 A 80 mA 1.3 V SOT-227B 4-Pin
- RS Stock No.:
- 198-251
- Distrelec Article No.:
- 302-53-487
- Mfr. Part No.:
- MCO50-16IO1
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.03
View bulk pricing optionsSubtotal (1 unit)*
$51.31
(exc. GST)
$56.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $51.31 | - |
| 3 - 4 | $51.30 | $0.03 |
| 5 + | $51.23 | $0.40 |
*price indicative
- RS Stock No.:
- 198-251
- Distrelec Article No.:
- 302-53-487
- Mfr. Part No.:
- MCO50-16IO1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 54A | |
| Package Type | SOT-227B | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 800A | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.2mm | |
| Height | 9.6mm | |
| Standards/Approvals | No | |
| Width | 25.07mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 3mA | |
| Peak On-State Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 54A | ||
Package Type SOT-227B | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 800A | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.4V | ||
Maximum Operating Temperature 150°C | ||
Length 38.2mm | ||
Height 9.6mm | ||
Standards/Approvals No | ||
Width 25.07mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 3mA | ||
Peak On-State Voltage 1.3V | ||
MCO Series Thyristor Module, IXYS
High power thyristor modules
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL registered E 72873
Related links
- IXYS 54 A 80 mA 1.3 V SOT-227B 4-Pin
- IXYS MCO100-16IO1 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS 99 A 100 mA 1.35 V SOT-227B 4-Pin
- IXYS 40 A 150 mA SOT-227B 4-Pin
- IXYS MMO74-16io6 40 A 150 mA SOT-227B 4-Pin
- IXYS MCD162-16IO1 190 A 150 mA 1.25 V 5-Pin
- IXYS MCD312-16IO1 320 A 150 mA 1.32 V 5-Pin
- IXYS MCD200-16IO1 216 A 150 mA 1.2 V 5-Pin
