IXYS MMO74-16io6, Dual Thyristor Module 1.6 kV 650 A, 40 A 150 mA SOT-227B 4-Pin
- RS Stock No.:
- 135-8230
- Mfr. Part No.:
- MMO74-16io6
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$463.26
(exc. GST)
$509.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 10 | $46.326 | $463.26 |
| 20 - 30 | $45.167 | $451.67 |
| 40 + | $44.47 | $444.70 |
*price indicative
- RS Stock No.:
- 135-8230
- Mfr. Part No.:
- MMO74-16io6
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 40A | |
| Package Type | SOT-227B | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 650A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Operating Temperature | 125°C | |
| Length | 38.23mm | |
| Height | 12.22mm | |
| Standards/Approvals | No | |
| Width | 25.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 40A | ||
Package Type SOT-227B | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 650A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 100mA | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Operating Temperature 125°C | ||
Length 38.23mm | ||
Height 12.22mm | ||
Standards/Approvals No | ||
Width 25.25mm | ||
Automotive Standard No | ||
MMO series AC Thyristor Modules
A range of AC power control thyristor modules from IXYS. The modules contain two back-to-back thyristors allowing full-wave AC power control. The devices housed in isolated base SOT227B packages and are available with average current ratings of up to 50A, with reverse voltage ratings of 1200V and 1600V.
• Industry standard outline
• Isolated copper baseplate for good heat transfer
• Two-hole screw fixing
• M4 screw Terminal connections
• 3000Vac isolation rating
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
