Yahata Neji Iron Metric Thumb Screw, Chrome Plated Finish, 40 mm

Subtotal (1 bag of 10 units)*

$22.46

(exc. GST)

$24.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$22.46$2.246

*price indicative

RS Stock No.:
254-2592
Mfr. Part No.:
Wing screws 6X40
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Head Shape

Wing

Thread

Metric

Product Type

Thumb Screw

Thread Length

40mm

Thread Size

M6

Material

Iron

Finish

Chrome Plated

Diameter

21mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Yahata Neji wing screw is made up of steel with unichrome plating. It has a knob that resembles a butterfly wing and can be tightened or loosened by hand.

Improve corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy