TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- RS Stock No.:
- 762-9181
- Mfr. Part No.:
- EP5W33RJ
- Brand:
- TE Connectivity
80 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $1.414
You pay
$0.981
(exc. GST)
$1.079
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.981 | $9.81 |
250 - 490 | $0.964 | $9.64 |
500 + | $0.945 | $9.45 |
*price indicative
- RS Stock No.:
- 762-9181
- Mfr. Part No.:
- EP5W33RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E