TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- RS Stock No.:
- 164-4989
- Mfr. Part No.:
- EP5W33RJ
- Brand:
- TE Connectivity
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.51
(exc. GST)
$0.56
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.51 | $510.00 |
2000 - 3000 | $0.497 | $497.00 |
4000 + | $0.49 | $490.00 |
*price indicative
- RS Stock No.:
- 164-4989
- Mfr. Part No.:
- EP5W33RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E