Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- RS Stock No.:
- 172-2160
- Mfr. Part No.:
- 25J150E
- Brand:
- Arcol Ohmite
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$2.609
(exc. GST)
$2.87
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $2.609 | $260.90 |
500 + | $2.348 | $234.80 |
*price indicative
- RS Stock No.:
- 172-2160
- Mfr. Part No.:
- 25J150E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±5% 25J1R0E
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- Vishay 470Ω Wire Wound Resistor 5W ±5% AC05000004700JAC00