TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- RS Stock No.:
- 206-0616
- Mfr. Part No.:
- SBCHE510KJ
- Brand:
- TE Connectivity
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.872 | $9.36 |
25 + | $1.846 | $9.23 |
*price indicative
- RS Stock No.:
- 206-0616
- Mfr. Part No.:
- SBCHE510KJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E