Vishay 10 Ω Wirewound Resistor 5 W 5 % AC05000001009JAC00

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.76

(exc. GST)

$15.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.376$13.76-
250 - 990$1.35$13.501%
1000 - 2490$1.305$13.055%
2500 - 4990$1.266$12.667%
5000 +$1.236$12.3610%

*price indicative

Packaging Options:
RS Stock No.:
683-0983
Mfr. Part No.:
AC05000001009JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Resistor

Power Rating

5W

Resistor Type

Cemented Leaded Wirewound

Packaging

Fan Folded

Tolerance ±

5%

Axial/Radial

Axial

Voltage

910V

Technology

Wirewound

Series

AC05

Automotive Standard

AEC-Q200

Lead Pitch Radial

25mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

250°C

Length

18mm

Standards/Approvals

UL

Height

7.5mm

Diameter

7.5mm

Width

7.5mm

Temperature Coefficient

-80 → -10 ppm/°C

Lead Diameter

800μm

AC05 Series 5W, Axial


AC05 CS series wire wound safety resistors are designed to be used as fusible safety resistors (or AC mains input resistors). The resistor fuses “without a bang” when AC mains voltage is applied. At the same time, it acts as an in-rush current limiting resistor for normal operation. The specially developed lacquer coating has superior thermal and electrical insulating properties. This allows designers to more easily meet the requirements of safety approval, whilst eliminating the need to put additional fuses in series with the input resistor.

Features


- UL1412 recognized; UL file no. E362452

- Surge voltage handling capability (up to 6 kV) (1.2 / 50 μs pulse in IEC 61000-4-5)

- Silent and safe fusing

Applications


- Energy meters

- LED drivers

- White goods

- Power supplies

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy