TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- RS Stock No.:
- 762-9178
- Mfr. Part No.:
- EP5W15RJ
- Brand:
- TE Connectivity
50 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.846
You pay
$0.767
(exc. GST)
$0.844
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.767 | $7.67 |
250 - 490 | $0.762 | $7.62 |
500 + | $0.75 | $7.50 |
*price indicative
- RS Stock No.:
- 762-9178
- Mfr. Part No.:
- EP5W15RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±5% 25J1R0E
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- Vishay 1Ω Wire Wound Resistor 5W ±5% AC05000001008JAC00
- TE Connectivity 1Ω Wire Wound Resistor 5W ±5% SQMW51R0J