Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- RS Stock No.:
- 683-1059
- Mfr. Part No.:
- AC05000003900JAC00
- Brand:
- Vishay
100 In AU stock for next working day delivery
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.998
You pay
$0.945
(exc. GST)
$1.039
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.945 | $9.45 |
250 - 990 | $0.922 | $9.22 |
1000 - 2490 | $0.899 | $8.99 |
2500 - 4990 | $0.876 | $8.76 |
5000 + | $0.853 | $8.53 |
*price indicative
- RS Stock No.:
- 683-1059
- Mfr. Part No.:
- AC05000003900JAC00
- Brand:
- Vishay
Related links
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Arcol Ohmite 150Ω Wire Wound Resistor 5W ±5% 25J150E
- TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ