Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS
- RS Stock No.:
- 167-6899
- Mfr. Part No.:
- AC050000B4709J6BCS
- Brand:
- Vishay
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 250)
$1.048
(exc. GST)
$1.153
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
250 - 1000 | $1.048 | $262.00 |
1250 + | $0.943 | $235.75 |
*price indicative
- RS Stock No.:
- 167-6899
- Mfr. Part No.:
- AC050000B4709J6BCS
- Brand:
- Vishay
Related links
- Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J