TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ
- RS Stock No.:
- 164-5004
- Mfr. Part No.:
- EP5WS470RJ
- Brand:
- TE Connectivity
1775 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.329
(exc. GST)
$0.362
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.329 | $164.50 |
1000 - 1500 | $0.32 | $160.00 |
2000 + | $0.315 | $157.50 |
*price indicative
- RS Stock No.:
- 164-5004
- Mfr. Part No.:
- EP5WS470RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- TE Connectivity 15Ω Wire Wound Resistor 5W ±5% EP5W15RJ
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- Vishay 390Ω Wire Wound Resistor 5W ±5% AC05000003900JAC00
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±5% 25J100E
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J