Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- RS Stock No.:
- 172-2223
- Mfr. Part No.:
- 45F10KE
- Brand:
- Arcol Ohmite
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$3.017
(exc. GST)
$3.319
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $3.017 | $301.70 |
500 + | $2.715 | $271.50 |
*price indicative
- RS Stock No.:
- 172-2223
- Mfr. Part No.:
- 45F10KE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Vishay 20Ω Wire Wound Resistor 5W ±1% RS00520R00FE12
- Vishay 15kΩ Wire Wound Resistor 5W ±1% RS00515K00FE12
- Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12
- Vishay 100Ω Wire Wound Resistor 5W ±1% RS005100R0FE12
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E