Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- RS Stock No.:
- 172-2188
- Mfr. Part No.:
- 45F4R0E
- Brand:
- Arcol Ohmite
205 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$3.036
(exc. GST)
$3.34
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $3.036 | $303.60 |
500 + | $2.733 | $273.30 |
*price indicative
- RS Stock No.:
- 172-2188
- Mfr. Part No.:
- 45F4R0E
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
Product Details
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Features
Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available
Product Application Information
40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 4Ω |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 45 |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±50ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | +25°C |
Related links
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
- Arcol Ohmite 50Ω Wire Wound Resistor 5W ±1% 45F50RE
- Arcol Ohmite 500Ω Wire Wound Resistor 5W ±1% 45F500E
- Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- Arcol Ohmite 10Ω Wire Wound Resistor 5W ±1% 45F10RE
- Arcol Ohmite 25kΩ Wire Wound Resistor 5W ±1% 45F25KE