Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- RS Stock No.:
- 172-2227
- Mfr. Part No.:
- 15FR050E
- Brand:
- Arcol Ohmite
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$2.765
(exc. GST)
$3.041
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $2.765 | $276.50 |
200 - 300 | $2.696 | $269.60 |
400 + | $2.654 | $265.40 |
*price indicative
- RS Stock No.:
- 172-2227
- Mfr. Part No.:
- 15FR050E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 25mΩ Fixed Resistor 5W ±1% 15FR025E
- Arcol Ohmite 250mΩ Fixed Resistor 5W ±1% 15FR250E
- Arcol Ohmite 200mΩ Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Vitrohm 10mΩ Through Hole Fixed Resistor 5W ±1% KNC500FB-AX-R01AA