Arcol Ohmite 100mΩ Fixed Resistor 5W ±1% 15FR100E
- RS Stock No.:
- 124-9295
- Mfr. Part No.:
- 15FR100E
- Brand:
- Arcol Ohmite
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.686
(exc. GST)
$5.155
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 95 | $4.686 | $23.43 |
100 - 245 | $4.576 | $22.88 |
250 - 495 | $4.41 | $22.05 |
500 + | $4.26 | $21.30 |
*price indicative
- RS Stock No.:
- 124-9295
- Mfr. Part No.:
- 15FR100E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 200mΩ Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 5mΩ Fixed Resistor 5W ±1% 15FR005E
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 25mΩ Fixed Resistor 5W ±1% 15FR025E
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite 250mΩ Fixed Resistor 5W ±1% 15FR250E
- Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
- Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E