Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- RS Stock No.:
- 124-9326
- Mfr. Part No.:
- 45F10KE
- Brand:
- Arcol Ohmite
10 In AU stock for next working day delivery
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.404
(exc. GST)
$4.844
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.404 | $22.02 |
25 - 45 | $4.292 | $21.46 |
50 - 120 | $4.182 | $20.91 |
125 - 245 | $4.078 | $20.39 |
250 + | $3.978 | $19.89 |
*price indicative
- RS Stock No.:
- 124-9326
- Mfr. Part No.:
- 45F10KE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- Arcol Ohmite 4Ω Wire Wound Resistor 5W ±1% 45F4R0E
- Vishay 20Ω Wire Wound Resistor 5W ±1% RS00520R00FE12
- Vishay 15kΩ Wire Wound Resistor 5W ±1% RS00515K00FE12
- Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12
- Vishay 100Ω Wire Wound Resistor 5W ±1% RS005100R0FE12
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E