Vishay 20Ω Wire Wound Resistor 5W ±1% RS00520R00FE12
- RS Stock No.:
- 850-6600
- Mfr. Part No.:
- RS00520R00FE12
- Brand:
- Vishay
91 In Global stock for delivery within 10 working day(s)
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.63
(exc. GST)
$5.09
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $4.63 |
50 - 99 | $4.58 |
100 - 249 | $4.43 |
250 + | $4.30 |
Related links
- Arcol Ohmite 500Ω Wire Wound Resistor 5W ±1% 45F500E
- Arcol Ohmite 100Ω Wire Wound Resistor 5W ±1% 45F100E
- Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE
- Arcol Ohmite 50Ω Wire Wound Resistor 5W ±1% 45F50RE
- Arcol Ohmite 10kΩ Wire Wound Resistor 5W ±1% 45F10KE
- Vishay 4.7Ω Wire Wound Resistor 5W ±5% AC05000004708JAC00
- TE Connectivity 33Ω Wire Wound Resistor 5W ±5% EP5W33RJ
- RS PRO 15kΩ Wire Wound Resistor 5W ±5%