Arcol Ohmite 250mΩ Fixed Resistor 5W ±1% 15FR250E
- RS Stock No.:
- 124-9298
- Mfr. Part No.:
- 15FR250E
- Brand:
- Arcol Ohmite
20 In Global stock for delivery within 10 working day(s)
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$3.046
(exc. GST)
$3.351
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 60 | $3.046 | $15.23 |
65 - 120 | $3.014 | $15.07 |
125 + | $2.95 | $14.75 |
*price indicative
- RS Stock No.:
- 124-9298
- Mfr. Part No.:
- 15FR250E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 25mΩ Fixed Resistor 5W ±1% 15FR025E
- Arcol Ohmite 50mΩ Fixed Resistor 5W ±1% 15FR050E
- Arcol Ohmite 150mΩ Fixed Resistor 5W ±1% 15FR150E
- Arcol Ohmite 10mΩ Fixed Resistor 5W ±1% 15FR010E
- Arcol Ohmite 200mΩ Fixed Resistor 5W ±1% 15FR200E
- Arcol Ohmite 100mΩ Fixed Resistor 5W ±1% 15FR100E
- Arcol Ohmite 5mΩ Fixed Resistor 5W ±1% 15FR005E