Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- RS Stock No.:
- 172-2145
- Mfr. Part No.:
- 43F10RE
- Brand:
- Arcol Ohmite
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$1.494
(exc. GST)
$1.643
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $1.494 | $149.40 |
500 + | $1.345 | $134.50 |
*price indicative
- RS Stock No.:
- 172-2145
- Mfr. Part No.:
- 43F10RE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J500E
- Vishay 500Ω Wire Wound Resistor 3W ±1% RS02B500R0FE12
- Vishay 100Ω Wire Wound Resistor 3W ±1% RS02B100R0FE12
- Vishay 10Ω Wire Wound Resistor 3W ±1% RLP0310R00FB15
- Vishay 20Ω Wire Wound Resistor 3W ±1% RS02B20R00FE12