Arcol Ohmite 20mΩ Fixed Resistor 3W ±1% 13FR020E
- RS Stock No.:
- 124-9285
- Mfr. Part No.:
- 13FR020E
- Brand:
- Arcol Ohmite
Price (ex. GST) Each (In a Bag of 5)
$4.676
(exc. GST)
$5.144
(inc. GST)
65 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.676 | $23.38 |
25 - 45 | $4.58 | $22.90 |
50 + | $4.49 | $22.45 |
*price indicative
- RS Stock No.:
- 124-9285
- Mfr. Part No.:
- 13FR020E
- Brand:
- Arcol Ohmite
- COO (Country of Origin):
- MX
Related links
- Arcol Ohmite 20mΩ Fixed Resistor 3W ±1% 13FR020E
- Arcol Ohmite 100mΩ Fixed Resistor 3W ±1% 13FR100E
- Arcol Ohmite 50mΩ Fixed Resistor 3W ±1% 13FR050E
- Arcol Ohmite 25mΩ Fixed Resistor 3W ±1% 13FR025E
- Arcol Ohmite 10mΩ Fixed Resistor 3W ±1% 13FR010E
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R01 F
- Arcol 50mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R05 F