Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- RS Stock No.:
- 263-4227
- Mfr. Part No.:
- 53J50RE
- Brand:
- Arcol Ohmite
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$0.958
(exc. GST)
$1.054
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 + | $0.958 | $4.79 |
*price indicative
- RS Stock No.:
- 263-4227
- Mfr. Part No.:
- 53J50RE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J500E
- Arcol Ohmite 10Ω ±10% 300W High Power Wirewound Adjustable...
- Arcol Ohmite 4Ω ±10% 50W High Power Wirewound Adjustable Resistor...
- Arcol, 470Ω 100W Wire Wound High Power Wire Wound Resistor HS100 470R J ±5%
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- Vishay 2Ω High Power Wire Wound Resistor 4W ±5% G22041432008JF1000