Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- RS Stock No.:
- 124-9322
- Mfr. Part No.:
- 43F10RE
- Brand:
- Arcol Ohmite
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.97
(exc. GST)
$2.17
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $1.97 | $9.85 |
25 - 45 | $1.912 | $9.56 |
50 - 120 | $1.852 | $9.26 |
125 - 245 | $1.796 | $8.98 |
250 + | $1.74 | $8.70 |
*price indicative
- RS Stock No.:
- 124-9322
- Mfr. Part No.:
- 43F10RE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J500E
- Vishay 500Ω Wire Wound Resistor 3W ±1% RS02B500R0FE12
- Vishay 100Ω Wire Wound Resistor 3W ±1% RS02B100R0FE12
- Vishay 10Ω Wire Wound Resistor 3W ±1% RLP0310R00FB15
- Vishay 20Ω Wire Wound Resistor 3W ±1% RS02B20R00FE12