Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- RS Stock No.:
- 172-2146
- Mfr. Part No.:
- 43F25RE
- Brand:
- Arcol Ohmite
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $2.59 | $259.00 |
500 + | $2.331 | $233.10 |
*price indicative
- RS Stock No.:
- 172-2146
- Mfr. Part No.:
- 43F25RE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 25Ω Wire Wound Resistor 3W ±1% 43F25RE
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J500E
- Vishay 500Ω Wire Wound Resistor 3W ±1% RS02B500R0FE12
- Vishay 100Ω Wire Wound Resistor 3W ±1% RS02B100R0FE12
- Vishay 10Ω Wire Wound Resistor 3W ±1% RLP0310R00FB15
- Vishay 20Ω Wire Wound Resistor 3W ±1% RS02B20R00FE12