Arcol Ohmite 50mΩ Fixed Resistor 3W ±1% 13FR050E
- RS Stock No.:
- 124-9287
- Mfr. Part No.:
- 13FR050E
- Brand:
- Arcol Ohmite
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$4.724
(exc. GST)
$5.196
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $4.724 | $23.62 |
25 - 45 | $4.584 | $22.92 |
50 - 120 | $4.446 | $22.23 |
125 - 245 | $4.314 | $21.57 |
250 + | $4.188 | $20.94 |
*price indicative
- RS Stock No.:
- 124-9287
- Mfr. Part No.:
- 13FR050E
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 50mΩ Fixed Resistor 3W ±1% 13FR050E
- Arcol Ohmite 200mΩ Fixed Resistor 3W ±1% 13FR200E
- Arcol Ohmite 20mΩ Fixed Resistor 3W ±1% 13FR020E
- Arcol Ohmite 100mΩ Fixed Resistor 3W ±1% 13FR100E
- Arcol Ohmite 25mΩ Fixed Resistor 3W ±1% 13FR025E
- Arcol Ohmite 10mΩ Fixed Resistor 3W ±1% 13FR010E
- Arcol 20mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R02 F
- Arcol 10mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R01 F