Arcol Ohmite 100mΩ Fixed Resistor 3W ±1% 13FR100E
- RS Stock No.:
- 124-9288
- Mfr. Part No.:
- 13FR100E
- Brand:
- Arcol Ohmite
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$3.066
(exc. GST)
$3.373
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $3.066 | $15.33 |
25 - 45 | $2.992 | $14.96 |
50 - 120 | $2.916 | $14.58 |
125 - 245 | $2.844 | $14.22 |
250 + | $2.772 | $13.86 |
*price indicative
- RS Stock No.:
- 124-9288
- Mfr. Part No.:
- 13FR100E
- Brand:
- Arcol Ohmite
- COO (Country of Origin):
- MX
Related links
- Arcol Ohmite 100mΩ Fixed Resistor 3W ±1% 13FR100E
- Arcol Ohmite 50mΩ Fixed Resistor 3W ±1% 13FR050E
- Arcol Ohmite 200mΩ Fixed Resistor 3W ±1% 13FR200E
- Arcol Ohmite 20mΩ Fixed Resistor 3W ±1% 13FR020E
- Arcol Ohmite 10mΩ Fixed Resistor 3W ±1% 13FR010E
- Arcol Ohmite 25mΩ Fixed Resistor 3W ±1% 13FR025E
- Yageo 100kΩ Metal Film Fixed Resistor 3W ±1% FMP300FTF73-100K
- Arcol 50mΩ Metal Film Fixed Resistor 3W ±1% MSR-3 R05 F