Tivoly Threading Tap, M8 Thread, Metric Standard, Hand Tap

Subtotal (1 unit)*

$43.88

(exc. GST)

$48.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.88

*price indicative

RS Stock No.:
270-5440
Mfr. Part No.:
1050121080125
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Tap

Thread Size

M8

Sub Type

Machine Tap

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

3

Overall Length

72mm

Shank Length

22mm

Hand/Machine Tap

Hand Tap

Material

High Speed Steel

Shank Diameter

6.3mm

Tap Chamfer

Stepped

Standards/Approvals

RoHS, ISO 529

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly high speed steel multi application machine tap especially used for materials like stainless steel, steels and cast irons. The threading tap work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material s

Especially for blind slots

STEAM treatment

Spiral flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy