Tivoly Tap Set, MF12 Thread, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 270-5618
- Mfr. Part No.:
- 950102101200125
- Brand:
- Tivoly
Subtotal (1 set)*
$132.58
(exc. GST)
$145.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | $132.58 |
*price indicative
- RS Stock No.:
- 270-5618
- Mfr. Part No.:
- 950102101200125
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Tap Set | |
| Thread Size | MF12 | |
| Sub Type | Tap | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Overall Length | 70mm | |
| Number of Pieces | 2 | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Shank Length | 20mm | |
| Shank Diameter | 10.75mm | |
| Standards/Approvals | DIN 2181 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Tap Set | ||
Thread Size MF12 | ||
Sub Type Tap | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Overall Length 70mm | ||
Number of Pieces 2 | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Shank Length 20mm | ||
Shank Diameter 10.75mm | ||
Standards/Approvals DIN 2181 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Tivoly HSS set of 2 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) because of their geometry and stepped profile.
High-speed steel
Comfort and precision
Superior long life
Gradual work
Related links
- Tivoly Tap Set Metric Fine Standard, Hand Tap
- Tivoly Tap Set Metric Fine Standard
- Tivoly Threading Tap Metric Fine Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Hand Tap
