Dormer Threading Tap, M14 Thread, Metric Coarse Standard

Subtotal (1 unit)*

$104.01

(exc. GST)

$114.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.01

*price indicative

RS Stock No.:
268-6553
Mfr. Part No.:
E500M14NO2
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M14

Sub Type

Straight Flute Hand Tap

Thread Standard

Metric Coarse

Overall Length

95mm

Material

HSS

Finish

Bright

Standards/Approvals

ISO Standard

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Straight flute hand tap NO2 with a 4 to 6xP second lead M14 with 2.00 mm pitch and 6H class of fit. The dimensions according to ISO 529 standard with 11.2 mm shank and 9.0 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.

Versatile tool

Suitable for hand and machine tapping

Straight flute hand taps for ISO Metric thread

Straight flute design for both through and blind holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy