Dormer Threading Tap, M14 Thread, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 273-0192
- Mfr. Part No.:
- E513M14X1.5NO1
- Brand:
- Dormer
Subtotal (1 unit)*
$75.57
(exc. GST)
$83.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.57 |
*price indicative
- RS Stock No.:
- 273-0192
- Mfr. Part No.:
- E513M14X1.5NO1
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M14 | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute Hand Tap | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Overall Length | 95mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | HSS | |
| Shank Diameter | 11.2mm | |
| Finish | Bright | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M14 | ||
Product Type Threading Tap | ||
Sub Type Straight Flute Hand Tap | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Overall Length 95mm | ||
Hand/Machine Tap Hand Tap | ||
Material HSS | ||
Shank Diameter 11.2mm | ||
Finish Bright | ||
Standards/Approvals ISO 529 | ||
Pitch 1.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping with a straight flute design for both through and blind holes. This hand tape has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available with taper lead NO1 for short through holes.
ISO 529 tap standard
Straight point geometry
Thread form and metric coarse
Right hand rotation and cutting
DIN thread pitch diameter tolerance zone
- RS Stock No. 2730195
- Mfr. Part No. E513M14X1.5NO7
Each
$175.78
- RS Stock No. 2730191
- Mfr. Part No. E513M14X1.25NO6
Each
$245.82
- RS Stock No. 2730193
- Mfr. Part No. E513M14X1.5NO2
Each
$75.57
- RS Stock No. 2730189
- Mfr. Part No. E513M14X1.25NO1
Each
$79.55
Related links
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Fine Standard
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap












