Dormer Threading Tap, M6 Thread, Metric Coarse Standard

Subtotal (1 unit)*

$82.89

(exc. GST)

$91.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.89

*price indicative

RS Stock No.:
268-6581
Mfr. Part No.:
E500M6NO7
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Straight Flute Hand Tap

Thread Size

M6

Thread Standard

Metric Coarse

Overall Length

66mm

Material

HSS

Finish

Bright

Standards/Approvals

ISO Standard

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Set of straight flute hand taps NO7 with 1.00 mm pitch and 6H class of fit. It consisting of 1 tap with a 4 to 6xP second lead and 1 tap with a 2 to 3xP plug lead. The dimensions according to ISO 529 standard with 6.3 mm shank and 5 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.

Versatile tool

Suitable for hand and machine tapping

Straight flute hand taps for ISO Metric thread

Straight flute design for both through and blind holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy