Dormer Threading Tap, M14 Thread, Metric Fine Standard, Machine Tap
- RS Stock No.:
- 300-0277
- Mfr. Part No.:
- E513M14X1.25NO3
- Brand:
- Dormer
Subtotal (1 unit)*
$90.61
(exc. GST)
$99.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.61 |
*price indicative
- RS Stock No.:
- 300-0277
- Mfr. Part No.:
- E513M14X1.25NO3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M14 | |
| Sub Type | Straight Flute | |
| Product Type | Threading Tap | |
| Thread Standard | Metric Fine | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 95mm | |
| Material | HSS | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 11.2mm | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M14 | ||
Sub Type Straight Flute | ||
Product Type Threading Tap | ||
Thread Standard Metric Fine | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 95mm | ||
Material HSS | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 11.2mm | ||
Standards/Approvals ISO 529 | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer Threading Tap, HSS, M14 Thread Size - E513-M14/1,25
This threading tap by Dormer is a high-speed steel machine tap designed for precise threading applications. With a pitch of 1.25mm, it ensures accurate and efficient tapping. The straight flute design enhances performance, making it ideal for use in various industries.
Features & Benefits
• Made of high-speed steel for durability and longevity
• Features a metric fine thread tap for precision threading
• Right-hand thread direction for ease of use
• Straight flute design for efficient chip removal
Applications
• Can be used for creating precise threads in metalwork
• Ideal for use in automotive, aerospace, and manufacturing industries
• Suitable for tapping threads in various materials such as steel and aluminium
Can this threading tap be used in a CNC machine?
Yes, this Dormer threading tap is suitable for use in CNC machines for precise threading operations.
Will it work with a drill press for tapping threads?
Yes, this machine tap is compatible with a drill press, making it versatile for different tapping setups.
Is it suitable for tapping threads in stainless steel?
Yes, this high-speed steel tap is ideal for tapping threads in stainless steel, providing reliable performance.
- RS Stock No. 3000283
- Mfr. Part No. E513M14X1.5NO3
Each
$94.91
- RS Stock No. 3000261
- Mfr. Part No. E513M14X1.0NO3
Each
$121.25
- RS Stock No. 2999895
- Mfr. Part No. E500M14NO3
Each
$68.15
- RS Stock No. 7059501
- Mfr. Part No. E003M14
Each
$163.43
Related links
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Fine Standard
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Standard










