Facom Threading Tap, M14 Thread, Metric Standard
- RS Stock No.:
- 235-9156
- Mfr. Part No.:
- 227.14X200T3
- Brand:
- Facom
Subtotal (1 unit)*
$246.48
(exc. GST)
$271.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.48 |
*price indicative
- RS Stock No.:
- 235-9156
- Mfr. Part No.:
- 227.14X200T3
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Thread Size | M14 | |
| Sub Type | Tap | |
| Product Type | Threading Tap | |
| Thread Standard | Metric | |
| Overall Length | 95mm | |
| Material | High Speed Steel | |
| Shank Diameter | 9mm | |
| Standards/Approvals | NFEN 22857, ISO 529, ISO 2857, NF ISO 529 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Thread Size M14 | ||
Sub Type Tap | ||
Product Type Threading Tap | ||
Thread Standard Metric | ||
Overall Length 95mm | ||
Material High Speed Steel | ||
Shank Diameter 9mm | ||
Standards/Approvals NFEN 22857, ISO 529, ISO 2857, NF ISO 529 | ||
Pitch 2mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 227 series is the standard taps. The size of the standard tap is the 14 mm and the overall length is the 95 mm.
HSS steel
Weight is the 240 g
Related links
- Facom Threading Tap Metric Standard
- Dormer Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Metric Coarse Standard
- Dormer Threading Tap Metric Fine Standard, Machine Tap
