Wera Threading Tap, M8 Thread
- RS Stock No.:
- 266-6718
- Mfr. Part No.:
- 05135903001
- Brand:
- Wera
Subtotal (1 unit)*
$46.05
(exc. GST)
$50.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.05 |
*price indicative
- RS Stock No.:
- 266-6718
- Mfr. Part No.:
- 05135903001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Sub Type | Internal Thread | |
| Overall Length | 50mm | |
| Shank Length | 50mm | |
| Shank Diameter | 12mm | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Sub Type Internal Thread | ||
Overall Length 50mm | ||
Shank Length 50mm | ||
Shank Diameter 12mm | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
879/4 Internal thread insertion tool, M 8 x 50 mm
The Wera insertion tool with internal thread for hanger bolts and threaded rods. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Insertion tool with internal thread for hanger bolts and threaded rods
Drive with internal thread
1/4" hexagon drive (Wera connecting series 4)
Application:
Hanger bolts and threaded rods Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Internal thread
Related links
- Wera Threading Tap Metric Standard
- Sutton Tools Threading Tap, M8 Thread
- Tivoly Threading Tap Metric Standard
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- Dormer Threading Tap Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Hand Tap
