Tivoly Threading Tap, M8 Thread, Metric Standard

Subtotal (1 unit)*

$50.22

(exc. GST)

$55.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.22

*price indicative

RS Stock No.:
270-5636
Mfr. Part No.:
960201100800125
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Thread Size

M8

Product Type

Threading Tap

Sub Type

Machine Tap

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

90mm

Material

HSS-Co

Standards/Approvals

DIN 371

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly standard machine tap HSS-E5 for short chipping metals used to create threads for bolts in material like steel and it has reinforced tail.

5% cobalt HSS

Spiral flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy