Tivoly Threading Tap, M8 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$22.54

(exc. GST)

$24.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.54

*price indicative

RS Stock No.:
270-5454
Mfr. Part No.:
1050304080125
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Sub Type

Machine Tap

Product Type

Threading Tap

Thread Size

M8

Thread Standard

Metric

Thread Direction

Left Hand

Overall Length

49mm

Number of Pieces

1

Material

High Speed Steel

Hand/Machine Tap

Machine Tap

Shank Diameter

6.35mm

Standards/Approvals

DIN 3126 E6.3

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS Standard machine tap is straight tap for stainless steel, aluminium, adaptable to suit screwdrivers, drills and bit holders. It is especially use for high-strength steels and cast irons.

Compact product

Quick tool changing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy