Tivoly Tap Set, M6 Thread, Metric Standard

Subtotal (1 set)*

$70.30

(exc. GST)

$77.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$70.30

*price indicative

RS Stock No.:
270-5388
Mfr. Part No.:
1050031060100
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Sub Type

Tap

Thread Size

M6

Product Type

Tap Set

Thread Standard

Metric

Number of Pieces

3

Overall Length

66mm

Material

High Speed Steel

Standards/Approvals

ISO 529

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.

Comfort and precision

Superior long life

Gradual work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy