Tivoly Tap Set, M14 Thread, Metric Standard

Subtotal (1 set)*

$153.75

(exc. GST)

$169.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$153.75

*price indicative

RS Stock No.:
270-5395
Mfr. Part No.:
1050031140200
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Tap Set

Sub Type

Tap

Thread Size

M14

Thread Standard

Metric

Thread Direction

6 h

Number of Pieces

3

Overall Length

95mm

Material

High Speed Steel

Finish

Treatment Steam

Tap Chamfer

Profile Tag

Standards/Approvals

ISO 529

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Tivoly set of 3 multi application hand taps are multi application high performance hand taps (steel, stainless steel, cast iron) thanks to their geometry and stepped profile.

Comfort and precision

Superior long life

Gradual work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy