SAM 1-Piece Chrome Vanadium Steel Die Set, 30 mm - M30 Dies
- RS Stock No.:
- 282-9145
- Mfr. Part No.:
- FRE-30
- Brand:
- SAM
Subtotal (1 unit)*
$380.37
(exc. GST)
$418.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.37 |
*price indicative
- RS Stock No.:
- 282-9145
- Mfr. Part No.:
- FRE-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Die Set | |
| Maximum Die Size | M30 | |
| Minimum Die Size | 30 mm | |
| Number of Pieces | 1 | |
| Thread Standard | Metric ISO | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN 22568 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Die Set | ||
Maximum Die Size M30 | ||
Minimum Die Size 30 mm | ||
Number of Pieces 1 | ||
Thread Standard Metric ISO | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN 22568 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Metric circular die including an adjustable conical screw to made many access. It is constructed with steel which made of chrome vanadium.
Metric threads
ISO right hand thread
Compliance to DIN EN 22568
Related links
- SAM 1-Piece Chrome Vanadium Steel Die Set, 25 mm - M3 Dies
- SAM 1 Piece Chrome Vanadium Steel Cold Chisel 27 mm Blade Width
- SAM 1 Piece Chrome Vanadium Steel Extra Flat Chisel 26 mm Blade Width
- SAM 8-Piece Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 17-Piece Spanner Set Chrome Vanadium Steel
- SAM 60-Piece Spanner Set 1/4 in, Chrome Vanadium Steel
- SAM 4-Piece Spanner Set 10 x 12 mm 6 x 8 mm, Chrome Vanadium Steel
